Vishay WSL39214L000FEA

Res Metal Strip 3921 0.004 Ohm 1% 3W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL39214L000FEA.

IHS

Datasheet4 pages4 years ago

TME

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+20.12%

CAD Models

Download Vishay WSL39214L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 5W, 0.004ohm, 0.1414V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3921
Res Metal Plate 3921 0.004 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 3921 0.004 Ohm 1% 5W ±75ppm/C Pad SMD T/R Automotive
Res Metal Plate 3921 0.004 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL39214L000FEA provided by its distributors.

Res Metal Strip 3921 0.004 Ohm 1% 3W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Metal Strip, 3W, 0.004ohm, 0.11V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3921
Res Metal Strip 3921 0.004 Ohm 1% 3W ±50ppm/C Sulfur Resistant Pad SMD Automotive T/R
SMD Power Metal Strip/Current Sensing Resistors 3watt .004ohms 1%
Nonstandard FIXED RESISTOR WSL 0.394Lx0.205W 10.00mmx5.20mm 3W 4mOhm ±75ppm/C
RES, R004, 1%, 3W, 3921, METAL STRIP; Resistance:4mohm; Product Range:WSL Series; Resistor Case / Package:3921 [1052 Metric]; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:10mm RoHS Compliant: Yes

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL39214L000FEA.