Vishay WSLP39214L000FEA

Res Metal Strip 3921 0.004 Ohm 1% 5W ±75ppm/°C Pad SMD Automotive T/R
$ 1.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP39214L000FEA.

Newark

Datasheet5 pages3 years ago
Datasheet4 pages10 years ago
Datasheet4 pages12 years ago

TME

Future Electronics

Inventory History

3 month trend:
-3.21%

CAD Models

Download Vishay WSLP39214L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.187
$ 1.1
Stock
23,767
15,416
Authorized Distributors
6
6
Resistance
4 mΩ
4 mΩ
Case/Package
3921
3921
Tolerance
1 %
1 %
Power Rating
5 W
5 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Metal Strip 3921 0.004 Ohm 1% 3W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Plate 3921 0.004 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 3921 0.004 Ohm 1% 5W ±75ppm/C Pad SMD T/R Automotive
Res Metal Plate 3921 0.004 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSLP39214L000FEA provided by its distributors.

Res Metal Strip 3921 0.004 Ohm 1% 5W ±75ppm/°C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 5W, 0.004ohm, 0.1414V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3921
WSLP Series 3921 0.004 Ohm 5 W ±1 % ±75 ppm/°C SMT Metal Film Resistor
Res High Power Metal Strip 3921 0.004 Ohm 1% 3W ±50ppm/°C Molded T/R
Avnet Japan
Smd Current Sense Resistors, Aec-Q200 Wslp3921 Series, 0.004 Ohm, 5 W, 1%, 3921 [1052 Metric] Rohs Compliant: Yes |Vishay WSLP39214L000FEA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSLP39214L000FEA.