Yageo Group PU3921FKMP50R004L

Res Metal Plate 3921 0.004 Ohm 1% 5W ±75ppm/C Pad SMD T/R Automotive
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PU3921FKMP50R004L.

IHS

Datasheet10 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+28.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 3921 0.004 Ohm 1% 3W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 5W, 0.004ohm, 0.1414V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3921

Descriptions

Descriptions of Yageo Group PU3921FKMP50R004L provided by its distributors.

Res Metal Plate 3921 0.004 Ohm 1% 5W ±75ppm/C Pad SMD T/R Automotive
Current Sense Resistors - SMD 3921 1% 5W 0.004 OHM 75 PPM AEC-Q200
Fixed Resistor, 5W, 0.004ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 3921
Res, 0R004, 1%, 5W, Metal Plate, 3921; Resistance:4Mohm; Product Range:Pu Series; Resistor Case/Package:3921 [1052 Metric]; Power Rating:5W; Resistance Tolerance:± 1%; Resistor Technology:Metal Plate; Product Length:10Mm Rohs Compliant: Yes |Yageo PU3921FKMP50R004L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.