Vishay WSLP20103L000FEA

Fixed Resistor, Metal Strip, 2W, 0.003ohm, 0.0775V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2010
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP20103L000FEA.

IHS

Datasheet4 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+37.83%

CAD Models

Download Vishay WSLP20103L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.847
$ 1.05
Stock
106,365
3,091
Authorized Distributors
6
5
Resistance
3 mΩ
3 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

500mW ±1% ±150ppm/℃ 3mΩ 2010 Chip Resistor - Surface Mount ROHS
Res Metal Strip 2010 0.003 Ohm 1% 1W ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.003ohm, 0.0548V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Strip, 0.5W, 0.003ohm, 0.0387V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2010
PanasonicERJMB1SF3M0U
Res Metal Plate 1020 0.003 Ohm 1% 2W ±75ppm/C Wide Terminal SMD Automotive T/R
Res 2010 0.003 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSLP20103L000FEA provided by its distributors.

Fixed Resistor, Metal Strip, 2W, 0.003ohm, 0.0775V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2010
WSLP Series 2010 2 W 3 mOhm ±1 % ±150 ppm/°C SMT Metal Strip Chip Resistor
CURRENT SENSE, RESISTOR, WSLP2010.0031%EAE3
SMD Resistor 2010 HJ ±1% 2W ±150ppm/℃
2010 (5025Metric) 2010 WSLP 0.200Lx0.100W 5.08mmx2.54mm 2W 3mOhms ±150ppm/C
3m¦¸ ¡À1% 2W ¡À150ppm/¡æ 2010 5.08mm*2.54mm*890¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSLP20103L000FEA.