Vishay WSL20103L000FEA18

Res Metal Strip 2010 0.003 Ohm 1% 1W ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL20103L000FEA18.

IHS

Datasheet5 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Newark

Inventory History

3 month trend:
+125%

CAD Models

Download Vishay WSL20103L000FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.805
$ 1.148
Stock
293,188
8,980
Authorized Distributors
6
4
Resistance
3 mΩ
3 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Strip, 2W, 0.003ohm, 0.0775V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2010
PanasonicERJMP3MF3M0U
Res Metal Plate 2010 0.003 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res 2010 0.003 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R
PanasonicERJMP3KF3M0U
Res Metal Plate 2010 0.003 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL20103L000FEA18 provided by its distributors.

Res Metal Strip 2010 0.003 Ohm 1% 1W ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Metal Strip 2010 0.003 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Metal Strip, 1W, 0.003ohm, 0.0548V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2010
RESISTORS, CURRENT SENSE, PWR RTG 1 W,0.003 OHM,1% TOL, PB-FREE, TAPE/REEL, HI PWR
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.003ohms 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL20103L000FEA18.