ROHM PMR50HZPFV3L00

Res 2010 0.003 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM PMR50HZPFV3L00.

IHS

Datasheet10 pages3 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-6.21%

CAD Models

Download ROHM PMR50HZPFV3L00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-08-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJMP3MF3M0U
Res Metal Plate 2010 0.003 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP3KF3M0U
Res Metal Plate 2010 0.003 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM PMR50HZPFV3L00 provided by its distributors.

Res 2010 0.003 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R
Fixed Resistor, 1W, 0.000000003ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
PMR50 Series 0.003 Ohm ±1% 1 W ±100 ppm/°C 2010 SMT Ohmic Chip Resistor
2010 (5025Metric) FIXED RESISTOR PMR 0.197Lx0.098W 5.00mmx2.50mm 1W 3mOhm ±100ppm/C
CURRENT SENSE RES, 0R003, 1%, 1 W, 2010; Resistance: 0.003ohm; Product Range: PMR Series; Resistor Case Style: 2010 [5025 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatur

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMR50HZPFV3L00.