Vishay WSL20103L000FTA

Fixed Resistor, Metal Strip, 0.5W, 0.003ohm, 0.0387V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2010
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL20103L000FTA.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.836
Stock
10,837
4,000
Authorized Distributors
2
4
Resistance
3 mΩ
3 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Strip, 2W, 0.003ohm, 0.0775V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2010
PanasonicERJMP3KF3M0U
Res Metal Plate 2010 0.003 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Res 2010 0.003 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R
PanasonicERJMP3MF3M0U
Res Metal Plate 2010 0.003 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL20103L000FTA provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.003ohm, 0.0387V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2010
Power Resistors - SMD .003 Ohm 1/2W 1%
RESISTORS, CURRENT SENSE, PWR RTG 1W,0.003 OHMS,1% TOL, TIN-LEAD, TAPE/REEL
RES 0.003 OHM 1% 1/2W 2010
WSL-2010 .003 1% R86

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric