Vishay WSLP20101L000FEA

Smd Current Sense Resistors, Aec-Q200 Wslp Series, 0.001 Ohm, 2 W, 1%, 2010 [5025 Metric]
$ 1.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP20101L000FEA.

IHS

Datasheet4 pages3 years ago

Newark

TME

Future Electronics

Inventory History

3 month trend:
-17.63%

CAD Models

Download Vishay WSLP20101L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.045
$ 1.31
Stock
27,567
1
Authorized Distributors
6
2
Resistance
1 mΩ
1 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
275 ppm/°C
275 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

500mW ±1% ±275ppm/℃ 1mΩ 2010 Chip Resistor - Surface Mount ROHS
Res Metal Strip 2010 0.001 Ohm 1% 1W ±275ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res Metal Strip 2010 0.001 Ohm 1% 0.5W(1/2W) ±275ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJMB1SF1M0U
Res Metal Plate 1020 0.001 Ohm 1% 2W ±75ppm/C Wide Terminal SMD T/R
PanasonicERJMP3KF1M0U
Res Metal Plate 2010 0.001 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP3MF1M0U
Res Metal Plate 2010 0.001 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSLP20101L000FEA provided by its distributors.

Smd Current Sense Resistors, Aec-Q200 Wslp Series, 0.001 Ohm, 2 W, 1%, 2010 [5025 Metric]
Res Metal Strip 2010 0.001 Ohm 1% 2W ±275ppm/C Sulfur Resistant Pad SMD T/R Automotive
Fixed Resistor, Metal Strip, 2W, 0.001ohm, 0.0447V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2010
CURRENT SENSE RES, 0R001, 1%, 2 W, 2010; Resistance: 0.001ohm; Product Range: WSLP Series; Resistor Case Style: 2010 [5025 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temperature Coefficient: ± 275ppm/°C; Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSLP20101L000FEA.