Vishay WSL20101L000FTB

Res Metal Strip 2010 0.001 Ohm 1% 0.5W(1/2W) ±275ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 1.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL20101L000FTB.

IHS

Datasheet5 pages2 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.463
$ 0.501
Stock
6,270
22,780
Authorized Distributors
6
6
Resistance
1 mΩ
1 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
275 ppm/°C
275 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-11-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Smd Current Sense Resistors, Aec-Q200 Wslp Series, 0.001 Ohm, 2 W, 1%, 2010 [5025 Metric]
PanasonicERJMP3KF1M0U
Res Metal Plate 2010 0.001 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL20101L000FTB provided by its distributors.

Res Metal Strip 2010 0.001 Ohm 1% 0.5W(1/2W) ±275ppm/C Sulfur Resistant Pad SMD Automotive T/R
RESISTORS, CURRENT SENSE, PWR RTG 0.5W,0.001 OHM,1% TOL, POWER METAL STRIP
Fixed Resistor, Metal Strip, 0.5W, 0.001Ohm, 0.0224V, 1% +/-Tol, 275Ppm/Cel, Surface Mount, 2010 |Vishay WSL20101L000FTB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric