Vishay WSL20101L000FEA18

Res Metal Strip 2010 0.001 Ohm 1% 1W ±275ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL20101L000FEA18.

IHS

Datasheet5 pages2 years ago

Upverter

Farnell

Newark

Factory Futures

Inventory History

3 month trend:
+1.37%

CAD Models

Download Vishay WSL20101L000FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.677
$ 1.756
Stock
232,282
29,040
Authorized Distributors
6
6
Resistance
1 mΩ
1 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
275 ppm/°C
275 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJMP3KF1M0U
Res Metal Plate 2010 0.001 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL20101L000FEA18 provided by its distributors.

Res Metal Strip 2010 0.001 Ohm 1% 1W ±275ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR WSL-HP 0.200Lx0.100W 5.08mmx2.54mm 500mW 1mOhm 卤275ppm/C
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.001ohms 1%
METAL STRIP RESISTOR, 0.001OHM, 1%, 2010; METAL STRIP RESISTOR, 0.001OHM, 1%, 2010; Resistance: 0.001ohm; Product Range: WSL High Power Series; Resistor Case / Package: 2010 ^5025 Metric]; Power Rating: 1W; Resistance Tolera

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL20101L000FEA18.