What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJMP3KF1M0U

Res Metal Plate 2010 0.001 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJMP3KF1M0U.

Panasonic

Datasheet4 pages8 years ago

element14 APAC

Newark

Farnell

Supply Chain

Lifecycle StatusEOL (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 8 months ago)

Descriptions

Descriptions of Panasonic ERJMP3KF1M0U provided by its distributors.

Res Metal Plate 2010 0.001 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, 0.5W, 0.001ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Panasonic ERJMP3KF1M0U - Current Sensing Chip Resistors
RES, CURRENT SENSE, AUTO, 0R001, 2010; Resistance: 0.001ohm; Product Range: ERJM Series; Resistor Case Style: 2010 [5025 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature Coeff

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-MP3KF1M0U