
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-WSLP12065L000FEBCT-ND | 445 | 1 | Cut Tape | ||||||||
| TME | WSLP12065L000FEB | 0 | 1K | 4h | ||||||||
| TTI | WSLP12065L000FEB | 0 | 1K | Tape & Reel | 17h | |||||||
| Newark | WSLP12065L000FEB | 0 | 1K | Tape & Reel | ||||||||
| Avnet | WSLP12065L000FEB | 0 | 1K | 17h |
Download datasheets and manufacturer documentation for Vishay WSLP12065L000FEB.
Download Vishay WSLP12065L000FEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay WSLP12065L000FEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay WSLP12065L000FEB.