Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL12065L000FEA

Res Metal Strip 1206 0.005 Ohm 1% 1/4W ±110ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL12065L000FEA.

IHS

Datasheet5 pages2 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.97%

CAD Models

Download Vishay WSL12065L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Res Metal Strip 1206 0.005 Ohm 1% 1W ±110ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Plate 1206 0.005 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
1W Thin Film Resistor ±100ppm/℃ ±1% 5mΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Film, 0.5W, 0.005ohm, 0.05V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
250mW Thin Film Resistor ±100ppm/℃ ±1% 5mΩ 1206 Chip Resistor - Surface Mount ROHS
Res Metal Plate 1206 0.005 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL12065L000FEA provided by its distributors.

Res Metal Strip 1206 0.005 Ohm 1% 1/4W ±110ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
5mΩ ±1% 250mW ±110ppm/°C 1206 Chip Resistor, SMD, 3.2mm × 1.6mm × 890μm
1206 (3216Metric) FIXED RESISTOR WSL 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 5mOhm ±110ppm/C
Fixed Resistor, Metal Strip, 0.25W, 0.005ohm, 0.0354V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 1206
WSL Series 1206 0.25 W 5 mOhm ±1% ±110 ppm/°C SMT Power Metal Strip® Resistor
SMD Power Metal Strip/Current Sensing Resistors 1/4watt .005ohms 1%
RESISTORS, CURRENT SENSE, PWR RTG 0.25 W,0.005 OHMS,1% TOL, LEAD-FREE, TAPE/REEL
Metal Strip Resistor, 0.005Ohm, 1%, 1206, Full Reel; Resistance:5Mohm; Product Range:Wsl Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL12065L000FEA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL12065L000FEA.