Vishay WSL12065L000FEB

Fixed Resistor, Metal Strip, 0.25W, 0.005ohm, 0.0354V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 1206
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL12065L000FEB.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Garrett

Inventory History

3 month trend:
-4.11%

Alternate Parts

Price @ 1000
$ 0.596
$ 1.001
Stock
19,344
71,565
Authorized Distributors
6
6
Resistance
5 mΩ
5 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
110 ppm/°C
110 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-11-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 1206 0.005 Ohm 1% 1W ±110ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 1206
Res Metal Plate 1206 0.005 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Film, 0.5W, 0.005ohm, 0.05V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1W Thin Film Resistor ±100ppm/℃ ±1% 5mΩ 1206 Chip Resistor - Surface Mount ROHS
250mW Thin Film Resistor ±100ppm/℃ ±1% 5mΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay WSL12065L000FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.25W, 0.005ohm, 0.0354V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 1206
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.005ohms 1%
RESISTORS, CURRENT SENSE, PWR RTG 0.25W,0.005 OHMS,1% TOL, POWER METAL STRIP
1206 1206 WSL 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 5mOhms ±110ppm/C
5m¦¸ ¡À1% 250mW ¡À110ppm/¡æ 1206 3.2mm*1.6mm*890¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric