Yageo Group PE1206FRF7W0R005L

Fixed Resistor, Metal Film, 0.5W, 0.005ohm, 0.05V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE1206FRF7W0R005L.

IHS

Datasheet12 pages5 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-21.72%

CAD Models

Download Yageo Group PE1206FRF7W0R005L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Plate 1206 0.005 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 1206 0.005 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Film, 0.25W, 0.005ohm, 0.0354V, 5% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Plate 1206 0.005 Ohm 5% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group PE1206FRF7W0R005L provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 0.005ohm, 0.05V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
PE Series 1206 0.5 W 5 mOhm ±1 % ±100 ppm/°C SMT Current Sensor Chip Resistor
RES 0.005 OHM 1% 1/2W 1206 / 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Res, 0R005, 1%, 0.5W, Metal Film, 1206; Resistance:5Mohm; Product Range:Pe_L Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Metal Film; Product Length:3.2Mm Rohs Compliant: Yes |Yageo PE1206FRF7W0R005L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.