Vishay WSL12065L000FEK

Fixed Resistor, Metal Strip, 0.25W, 0.005ohm, 0.0354V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 1206
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL12065L000FEK.

IHS

Datasheet5 pages2 years ago

Future Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 1206 0.005 Ohm 1% 1W ±110ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 1206
Res Metal Plate 1206 0.005 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
1W Thin Film Resistor ±100ppm/℃ ±1% 5mΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Film, 0.5W, 0.005ohm, 0.05V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
250mW Thin Film Resistor ±100ppm/℃ ±1% 5mΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay WSL12065L000FEK provided by its distributors.

Fixed Resistor, Metal Strip, 0.25W, 0.005ohm, 0.0354V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 1206
WSL Series 1206 0.25 W 0.005 Ohm ±1% ±110 ppm/°C Power Metal Strip Resistor
RESISTORS, CURRENT SENSE, PWR RTG 0.25W,0.005 OHM,1% TOL, LEAD-FREE, BULK
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.005ohms 1%
Current Sense Resistor; Power Rating:250mW; Resistance:0.005ohm; Resistance Tolerance:± 1%; Series:WSL; Operating Temperature Range:-65°C to +170°C; Resistor Element Material:Bare Metal; Temperature Coefficient:± 110ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric