Vishay WSLP0603R0660FEB

Fixed Resistor, Metal Strip, 0.4W, 0.066ohm, 0.1625V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP0603R0660FEB.

IHS

Datasheet4 pages3 years ago

Future Electronics

Arrow.cn

Inventory History

3 month trend:
+19.88%

Alternate Parts

Price @ 1000
$ 0.527
$ 0.5
Stock
18,006
5,000
Authorized Distributors
6
2
Resistance
66 mΩ
66 mΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-08-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicERJ3BWFR068V
Res Thick Film 0603 0.068 Ohm 1% 1/4W ±150ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 0.062 Ohm 1% 0.25W(1/4W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 0.068 Ohm 1% 0.25W(1/4W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
PanasonicERJ-3BWFR062V
Res Thick Film 0603 0.062 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / CGSRLP73M1JR062FTDF
Res High Power Current Sense Thick Film 0603 0.062 Ohm 1% 1/8W ±400ppm/°C Molded Paper T/R
TE Connectivity / AMP2176051-4
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.068ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Vishay WSLP0603R0660FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.4W, 0.066ohm, 0.1625V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603
Res Metal Strip 0603 0.066 Ohm 1% 0.4W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
WSLP0603 .066 Ohms 1% Power Metal Strip Resistor, Very High Power
0603 (1608Metric) 0603 WSLP 0.060Lx0.030W 1.52mmx0.76mm 0.4W 2/5W 66mOhms ±75ppm/C
CURRENT SENSE, RESISTOR, WSLP0603.0661%EBE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric