Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ3BWFR068V

Res Thick Film 0603 0.068 Ohm 1% 1/4W ±150ppm/°C Molded SMD Punched Carrier T/R

$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3BWFR068V.

Inventory History

3 month trend:
+72.82%

CAD Models

Download Panasonic ERJ3BWFR068V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-3BWFR062V
Res Thick Film 0603 0.062 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3BWJR068V
Res Thick Film 0603 0.068 Ohm 5% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP2176051-4
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.068ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP2176051-4
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.068ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
PanasonicERJ-3BWJR062V
Res Thick Film 0603 0.062 Ohm 5% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 0.068 Ohm 1% 0.25W(1/4W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ3BWFR068V provided by its distributors.

Res Thick Film 0603 0.068 Ohm 1% 1/4W ±150ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Res Thick Film 0603 0.068 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
ERJ Series 0805 0.068 Ohm ±1% 0.33 W ±150 ppm/°C Thick Film Chip Resistor
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.333W 1/3W 68mOhm ±150ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.068ohm, 0.1498V, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 0603
Current Sense Resistors - SMD 0603 0.06ohm 1% Curr Sense AEC-Q200
68mΩ ±1% 333mW 0ppm/℃~150ppm/℃ 0603 SMD mount 1.6mm*800μm*650μm
Panasonic ERJ3BWFR068V - Current Sensing Chip Resistors
SMD Thick Film 0603 0,33W 1% 0,068R
Thick Film Resistor6030.068 Ohm250Mw0.01; Resistance:0.068Ohm; Product Range:Erj3B Series; Resistor Case/Package:0603 [1608 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film Rohs Compliant: Yes |Panasonic ERJ-3BWFR068V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3BWFR068V