Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / CGS RLP73M1JR062FTDF

Res High Power Current Sense Thick Film 0603 0.062 Ohm 1% 1/8W ±400ppm/°C Molded Paper T/R
$ 0.147
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / CGS RLP73M1JR062FTDF.

IHS

Datasheet3 pages2 years ago

Farnell

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / CGS RLP73M1JR062FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2025-04-21
LTD Date2025-04-28

Related Parts

TE Connectivity / CGSRLP73M1JR062FTDF
Res High Power Current Sense Thick Film 0603 0.062 Ohm 1% 1/8W ±400ppm/°C Molded Paper T/R
TE Connectivity / AMP2176051-4
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.068ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP2176051-2
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.056ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
PanasonicERJ-3BWFR062V
Res Thick Film 0603 0.062 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3BWFR068V
Res Thick Film 0603 0.068 Ohm 1% 1/4W ±150ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3BWFR056V
Res Thick Film 0603 0.056 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity / CGS RLP73M1JR062FTDF provided by its distributors.

Res High Power Current Sense Thick Film 0603 0.062 Ohm 1% 1/8W ±400ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.062ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
.062 Ω, Thick Film, Low Ohmic Resistor Resistor, 1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .125 W, ±400 ppm/°C, CGS RLP73
RLP73M 1J R062 1% 1K RL Resistance Value: .062 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 0.062 Ω Thick Film Low Ohmic Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73M1JR062FTDF | Internal Number: 2176051-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / CGS has several brands around the world that distributors may use as alternate names. TE Connectivity / CGS may also be known as the following names:

  • CGS
  • TE Connectivity / CGS Brand
  • CGS - TE CONNECTIVITY
  • TYCO ELECTRONICS / CGS
  • CGS TAPE
  • CGS TOOL
  • CGS RESISTANCE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176051-3