Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UCR03EVPFSR068

Res Thick Film 0603 0.068 Ohm 1% 0.25W(1/4W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR03EVPFSR068.

IHS

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
-10.28%

CAD Models

Download ROHM UCR03EVPFSR068 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-07-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ3BWFR068V
Res Thick Film 0603 0.068 Ohm 1% 1/4W ±150ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3BWFR062V
Res Thick Film 0603 0.062 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP2176051-4
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.068ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP2176051-4
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.068ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
PanasonicERJ-3BWJR068V
Res Thick Film 0603 0.068 Ohm 5% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / CGSRLP73M1JR062FTDF
Res High Power Current Sense Thick Film 0603 0.062 Ohm 1% 1/8W ±400ppm/°C Molded Paper T/R

Descriptions

Descriptions of ROHM UCR03EVPFSR068 provided by its distributors.

Res Thick Film 0603 0.068 Ohm 1% 0.25W(1/4W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.068ohm, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR UCR 0.063Lx0.034W 1.60mmx0.87mm 0.25W 1/4W 68mOhm 0/ +200ppm/C
UCR Series 0603 68 mOhm ±1% 0.25 W 0/200 ppm/°C Thick Film Chip Resistor
68mΩ ±1% 250mW 0ppm/℃~200ppm/℃ 0603 SMD mount 1.6mm*870μm*600μm
CURRENT SENSE RES, 0R068, 1%, 250 MW; Resistance: 0.068ohm; Product Range: UCR Series; Resistor Case Style: 0603 [1608 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatur

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE