Vishay WSL25127L000FTB

Fixed Resistor, Metal Strip, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 2.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25127L000FTB.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 2.022
$ 1.201
$ 1.201
Stock
1,976
58,257
58,257
Authorized Distributors
3
6
6
Resistance
7 mΩ
7 mΩ
7 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-07-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicERJ-MP4MF7M0U
Res Metal Plate 2512 0.007 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJM1WSF7M0U
Res Thick Film 2512 0.007 Ohm 1% 1W Molded SMD Embossed Carrier T/R
KOA SpeerSL1TTE7L00F
Res Metal Plate 2512 0.007 Ohm 1% 1W ±180ppm/C J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.0069ohm, 0.0831V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512
KOA SpeerSL1TTE7L50F
Res Metal Plate 2512 0.0075 Ohm 1% 1W ±180ppm/C Molded J-Lead SMD Automotive T/R
KOA SpeerSL1TTE6L80F
Surface Mount Molded Current Sense Resistor, 1W, SL1, -55°C to +180°C, RoHS

Descriptions

Descriptions of Vishay WSL25127L000FTB provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
SMD Power Metal Strip/Current Sensing Resistors .007 Ohm 1W 1%
CURRENT SENSE, RESISTOR, WSL-2512.0071%R79
Current Sense Resistors - SMD 1watt .007ohms 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric