Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-MP4MF7M0U

Res Metal Plate 2512 0.007 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
$ 0.205
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-MP4MF7M0U.

Panasonic

Datasheet4 pages9 years ago

IHS

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-22
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2018-07-01
LTD Date2018-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
2W Thin Film Resistor ±50ppm/℃ ±1% 7mΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-MS4HF7M0U
Res Current Sense Metal Plate 2512 7m Ohm 1% 2W ±75ppm/°C Molded SMD Emboss T/R
PanasonicERJM1WSF7M0U
Res Thick Film 2512 0.007 Ohm 1% 1W Molded SMD Embossed Carrier T/R
KOA SpeerSL1TTE7L00F
Res Metal Plate 2512 0.007 Ohm 1% 1W ±180ppm/C J-Lead SMD Automotive T/R
TE ConnectivityTLR3A20DR007FTDG
Res Metal Strip 2512 7m Ohm 1% 2W ±50ppm/°C Molded SMD T/R

Descriptions

Descriptions of Panasonic ERJ-MP4MF7M0U provided by its distributors.

Res Metal Plate 2512 0.007 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.007ohm, 1% +/-Tol, 75ppm/Cel, 2512
Res, Current Sense, Aec-Q200, 0R007, 2512
Panasonic ERJMP4MF7M0U - Current Sensing Chip Resistors
RES, CURRENT SENSE, AUTO, 0R007, 2512; Resistance: 0.007ohm; Product Range: ERJM Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature Coeffici

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJMP4MF7M0U