Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJM1WSF7M0U

Res Thick Film 2512 0.007 Ohm 1% 1W Molded SMD Embossed Carrier T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJM1WSF7M0U.

Newark

Datasheet2 pages11 years ago

Electro Sonic

Farnell

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2024-05-27
Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
PanasonicERJ-MP4MF7M0U
Res Metal Plate 2512 0.007 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Metal Foil 2512 0.007 Ohm 1% 1W ±100ppm/°C Epoxy Pad SMD T/R
Smd Current Sense Resistors, Pf Series, 0.007 Ohm, 2 W, - 1%, 250 V, 2512 [6432 Metric]
PanasonicERJ-MS4HF7M0U
Res Current Sense Metal Plate 2512 7m Ohm 1% 2W ±75ppm/°C Molded SMD Emboss T/R
Fixed Resistor, Metal Film, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJM1WSF7M0U provided by its distributors.

Res Thick Film 2512 0.007 Ohm 1% 1W Molded SMD Embossed Carrier T/R
Fixed Resistor, 1W, 0.007ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Ultra Low Ohmic Chip Res, 2512, 1w, 1% 2512, 1W, 1
THICK FILM RESISTOR, 0.007OHM, 1%, 2512
Panasonic ERJM1WSF7M0U - Current Sensing Chip Resistors
Thick Film Resistor, 0.007Ohm, 1%, 2512, Full Reel; Resistance:0.007Ohm; Product Range:Erjm1W Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film Rohs Compliant: Yes |Panasonic ERJ-M1WSF7M0U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-M1WSF7M0U