Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL25127L000FTA

Fixed Resistor, Metal Strip, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 2.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25127L000FTA.

IHS

Datasheet5 pages2 years ago

TME

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay WSL25127L000FTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.402
$ 0.952
$ 0.952
Stock
44,041
593
593
Authorized Distributors
6
4
4
Resistance
7 mΩ
7 mΩ
7 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicERJ-MP4MF7M0U
Res Metal Plate 2512 0.007 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-MS4HF7M0U
Res Current Sense Metal Plate 2512 7m Ohm 1% 2W ±75ppm/°C Molded SMD Emboss T/R
TE ConnectivityTLR3A20DR007FTDG
Res Metal Strip 2512 7m Ohm 1% 2W ±50ppm/°C Molded SMD T/R
PanasonicERJM1WSF7M0U
Res Thick Film 2512 0.007 Ohm 1% 1W Molded SMD Embossed Carrier T/R
Smd Current Sense Resistors, Pf Series, 0.007 Ohm, 2 W, - 1%, 250 V, 2512 [6432 Metric]
Fixed Resistor, Metal Film, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Vishay WSL25127L000FTA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
CURRENT SENSE, RESISTOR, WSL-2512.0071%R86
7mΩ ±1% 1W ±75ppm/℃ 2512 SMD mount 6.35mm*3.18mm*890μm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric