Vishay WSL2010R3300FTA18

Fixed Resistor, Metal Strip, 1W, 0.33ohm, 0.5745V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R3300FTA18.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.672
$ 0.672
Stock
1,000
120,338
120,338
Authorized Distributors
3
6
6
Resistance
330 mΩ
330 mΩ
330 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ14BQFR33U
Res Thick Film 1210 0.33 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 0.33 Ohm 1% 1/5W ±100ppm/°C Molded SMD SMD Punched Paper T/R
PanasonicERJ12ZQFR33U
Res Thick Film 2010 0.33 Ohm 1% 0.75W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-B3BFR33V
Res Thick Film 0805 0.33 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1210FR-070R33L
Res Thick Film 1210 0.33 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 0.33 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2010R3300FTA18 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.33ohm, 0.5745V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
CURRENT SENSE, RESISTOR, WSL-2010-18.331%R86
RES 0.33 OHM 1% 1W 2010
WSL-2010-18 .33 1% R86

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric