Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL2010R3300FEB18

Chip Resistor 330mΩ ±1% 1W ±75ppm/°C 2010 SMD 5.08mm × 2.54mm × 890μm
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R3300FEB18.

IHS

Datasheet5 pages2 years ago

TME

Future Electronics

Mouser

Inventory History

3 month trend:
-1.77%

Alternate Parts

Price @ 1000
$ 0.62
$ 0.72
Stock
122,902
4,000
Authorized Distributors
6
3
Resistance
330 mΩ
330 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Metal Strip 2010 0.33 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
PanasonicERJB1BFR33U
Res Thick Film 1020 0.33 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
Yageo GroupRL2010FK-070R33L
Res Thick Film 2010 0.33 Ohm 1% 0.75W(3/4W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ12ZQFR33U
Res Thick Film 2010 0.33 Ohm 1% 0.75W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-C1BFR33U
Res Thick Film 1020 0.33 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive
Res Thick Film 2010 0.33 Ohm 1% 0.5W(1/2W) ±250ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2010R3300FEB18 provided by its distributors.

Chip Resistor 330mΩ ±1% 1W ±75ppm/°C 2010 SMD 5.08mm × 2.54mm × 890μm
Fixed Resistor, Metal Strip, 1W, 0.33ohm, 0.5745V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.33ohms 1%
Current Sense Resistors - SMD 1watt .33ohms 1%
CURRENT SENSE, RESISTOR, WSL-2010-18.331%EBE3
2010 (5025Metric) 2010 WSL-HP 0.200Lx0.100W 5.08mmx2.54mm 1W 330mOhms ±75ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric