Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ14BQFR33U

Res Thick Film 1210 0.33 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ14BQFR33U.

IHS

Datasheet10 pages5 years ago

Future Electronics

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
+8.27%

CAD Models

Download Panasonic ERJ14BQFR33U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-14BQFR30U
Res Thick Film 1210 0.3 Ohm 1% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14BQFR36U
Res Thick Film 1210 0.36 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
RCWE Series 1210 1 W 0.33 Ohm ±1 % ±100 ppm/°C Thick Film Chip Resistor
Yageo GroupRL1210FR-070R33L
Res Thick Film 1210 0.33 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ-14RQJR33U
Res Thick Film 1210 0.33 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL1210FR-070R36L
Res Thick Film 1210 0.36 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ-14BQJR33U
Thick Film Low Ohmic Chip Resistor 1210 Rohs Compliant: Yes |Panasonic ERJ-14BQJR33U
Yageo GroupRL1210FR-070R3L
500mW Thick Film Resistors ±600ppm/℃ ±1% 300mΩ 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ14BQFR33U provided by its distributors.

Res Thick Film 1210 0.33 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 0.33 Ohm 1% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
THICK FILM LOW OHMIC CHIP RESISTOR / 0.30 OHM, 1%, 1210, 1/2W, 7 INCH REEL
ERJ Series 1210 0.33 Ohm ±1 % 0.5 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.33ohm, 0.4062V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 1210
THICK FILM LOW OHMIC SMNT RESTR 1210 CASE 330MOHM +/-1%.5W +/-200PPM/C
330mΩ ±1% 500mW ±200ppm/℃ 1210 SMD mount 3.2mm*2.5mm*700μm
Panasonic ERJ14BQFR33U - Current Sensing Chip Resistors
Res, R33, 1%, 0.5W, Thick Film, 1210; Resistance:0.33Ohm; Product Range:Erj-14B Series; Resistor Case/Package:1210 [3225 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-14BQFR33U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14BQFR33U