Panasonic ERJ-B3BFR33V

Res Thick Film 0805 0.33 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B3BFR33V.

IHS

Datasheet9 pages5 years ago

Panasonic

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-S6QFR33V
Res Thick Film 0805 0.33 Ohm 1% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-6RQFR33V
Res Thick Film 0805 0.33 Ohm 1% 1/8W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6BQFR33V
Res Thick Film 0805 0.33 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 0.33 Ohm 1% 0.25W(1/4W) ±250ppm/°C Pad SMD Automotive T/R
Res Thick Film 0508 0.36 Ohm 1% 0.5W(1/2W) ±150ppm/C Wide Terminal SMD Automotive T/R
Yageo GroupRL0805FR-070R33L
Thick Film Resistors ±1% ±600ppm/℃ 330mΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0508 0.33 Ohm 1% 0.5W(1/2W) ±150ppm/C Wide Terminal SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-B3BFR33V provided by its distributors.

Res Thick Film 0805 0.33 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.33ohm, 150V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 0508
Panasonic ERJB3BFR33V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R33, 1%, 500 MW; Resistance: 0.33ohm; Product Range: -; Resistor Case Style: 0805 Wide; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: 0ppm/°
Res, Thick Film, 0R33, 1%, 0.5W, 0805; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:0.33Ohm; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric] |Panasonic ERJB3BFR33V
RESISTOR, POWER, 0805, 1%, 0R33; Resistance:0.33ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:150V; Temperature Coefficient:0ppm/°C to +200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:1.25mm; External Length / Height:0.5mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:200V; Package / Case:0805; Reel Quantity:5000; Series:ERJ; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB3BFR33V