Vishay WSL2010R0390FEB

Fixed Resistor, Metal Strip, 0.5W, 0.039ohm, 0.1396V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0390FEB.

IHS

Datasheet5 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.657
$ 0.478
Stock
4,869
50,908
Authorized Distributors
4
6
Resistance
39 mΩ
39 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2010 0.039 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2-2176157-8
SMD Current Sense Resistors, TLM Series, 0.039 ohm, 750 mW, 1%, 2010 [5025 Metric]
PanasonicERJ-B1CFR039U
Res Thick Film 1020 0.039 Ohm 1% 1W ±200ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
TE Connectivity / AMP2-2176157-7
SMD Current Sense Resistors, TLM Series, 0.036 ohm, 750 mW, 1%, 2010 [5025 Metric]
Res Thick Film 2010 0.036 Ohm 1% 0.75W(3/4W) ±1200ppm/C Epoxy Pad SMD
Yageo GroupRL2010FK-070R04L
Res, 0R04, 1%, 0.75W, Thick Film, 2010 Rohs Compliant: Yes |Yageo RL2010FK-070R04L

Descriptions

Descriptions of Vishay WSL2010R0390FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.039ohm, 0.1396V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Res Metal Strip 2010 0.039 Ohm 1% 0.5W(1/2W) ±75ppm/C Molded SMD T/R
CURRENT SENSE, RESISTOR, WSL-2010.0391%EBE3
RES 0.039 OHM 1% 1/2W 2010
WSL-2010 .039 1% EB e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric