
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | WSL20101L000FEB | 2,000 | 1K | |||||||||
| Arrow Electronics | WSL20101L000FEB | 2,000 | 1K | |||||||||
| DigiKey | 541-WSL20101L000FEBCT-ND | 660 | 1 | Cut Tape | ||||||||
| TTI | WSL20101L000FEB | 1,000 | 1K | Tape & Reel | 21h | |||||||
| TTI Europe | WSL20101L000FEB | 10,000 | 1K | Tape & Reel | 22h |
Download datasheets and manufacturer documentation for Vishay WSL20101L000FEB.
Download Vishay WSL20101L000FEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay WSL20101L000FEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay WSL20101L000FEB.