Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSLP12065L000FEA

Res Metal Strip 1206 0.005 Ohm 1% 1W ±110ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP12065L000FEA.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

TME

Inventory History

3 month trend:
+186%

CAD Models

Download Vishay WSLP12065L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.365
$ 0.645
Stock
698,883
10,229
Authorized Distributors
6
6
Resistance
5 mΩ
5 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
110 ppm/°C
110 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Metal Plate 1206 0.005 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Strip 1206 0.005 Ohm 1% 1/4W ±110ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 0.5W, 0.005ohm, 0.05V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Film, 0.5W, 0.005ohm, 0.05V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1W Thin Film Resistor ±100ppm/℃ ±1% 5mΩ 1206 Chip Resistor - Surface Mount ROHS
Res Metal Plate 1206 0.005 Ohm 5% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSLP12065L000FEA provided by its distributors.

Res Metal Strip 1206 0.005 Ohm 1% 1W ±110ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Chip Resistor 5mΩ ±1% 1W ±110ppm/°C 1206 SMD 3.2mm × 1.6mm × 890μm
Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 1206
1W ±1% ±110ppm/℃ 5mΩ 1206 Chip Resistor - Surface Mount ROHS
1206 (3216Metric) FIXED RESISTOR WSLP 0.126Lx0.063W 3.20mmx1.60mm 1W 5mOhm 卤110ppm/C
Curr Sense Res Smd, 0R005, 1W; |Vishay WSLP12065L000FEA.
RESISTOR, CURRENT SENSE, 0.005 OHM, 1W 1%
METAL STRIP LOW OHMIC SMNT RESISTOR 1206 CASE 5MOHM +/-1% 1W +/-110PPM/DEGC
RESISTOR, CURRENT SENSE, 0.005 OHM, 1W 1; RESISTOR, CURRENT SENSE, 0.005 OHM, 1W 1%; Product Range:AEC-Q200 WSL Series; Resistance:0.005ohm; Power Rating:1W; Resistance Tolerance: 1%; Resistor Case Style:1206 ^3216 Metr

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSLP12065L000FEA.