Vishay WSL120600000ZEA9

Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Metal Strip, 65 A, Surface Mount Device
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL120600000ZEA9.

IHS

Datasheet3 pages4 years ago

LCSC

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+83.70%

CAD Models

Download Vishay WSL120600000ZEA9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 0.952
Stock
1,671,969
3,089
Authorized Distributors
6
3
Resistance
0 Ω
0 Ω
Case/Package
1206
1206
Tolerance
1 %
-
Power Rating
250 mW
-
Composition
Metal Strip
Metal Strip
Temperature Coefficient
275 ppm/°C
-

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1206FR-070RL
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 3.5 A, Surface Mount Device
KOA SpeerRK73Z2BLTD
Resistor Surface Mount 1206 Zero-Ohm Thick Film T/R Marked
Yageo GroupRC1206JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206
Yageo GroupRC1206JR-130RL
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device
PanasonicERJ-8GEY0R00V
ERJ Series 1206 0 Ohm 0.25 W Jumper Surface Mount Thick Film Chip Resistor

Descriptions

Descriptions of Vishay WSL120600000ZEA9 provided by its distributors.

Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Metal Strip, 65 A, Surface Mount Device
WSL SERIES METAL STRIP LOW OHMIC SURFACE MOUNT RESISTOR 1206 CASE 0OHMS 1% 0.25W
Res Metal Strip 1206 0 Ohm Sulfur Resistant Pad SMD Automotive T/R
Res Metal Strip 1206 0 Ohm Jumper Molded SMD Embossed Plastic T/R
Avnet Japan
Resistor, metal strip, SMD 1206 (3216), 0 Ω, 0.25 W, ±1 %, WSL120600000ZEA9
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Metal Element
Vishay 1206 (3216M), WSL, 0¦¸, ¡À1%, 0.25W, <9 m¦¸ - 110 ppm/ ¡ãC, >9 m¦¸ - 75 ppm/ ¡ãC
SMD Resistor 1206 0,25W 1% R0 Taped
VISHAY - WSL120600000ZEA9 - Resistore su Chip a Mont. Superficiale, Jumper, 1206 [3216 Metrico], 0 ohm, Serie WSL, Striscia Metallica
RESISTOR, ZERO OHM JUMPER; Resistance:0ohm; Power Rating:0.25W; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:1206; No. of Pins:2; SVHC:No SVHC; Case Style:1206; External Length / Height:3.2mm; Temperature Coeff. +:275ppm/°C; Temperature Coeff. -:275ppm/°C; External Depth:0.635mm; External Width:1.6mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL120600000ZEA9.