Vishay WSL120600000ZTA9

Res 0 Ohm Jumper 1206
$ 0.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL120600000ZTA9.

IHS

Datasheet3 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.952
$ 0.478
Stock
3,089
2,185,588
Authorized Distributors
2
6
Resistance
0 Ω
0 Ω
Case/Package
1206
1206
Tolerance
-
1 %
Power Rating
-
250 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
-
275 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSL120600000ZTA9 provided by its distributors.

RES 0 OHM JUMPER 1206
Power Metal Strip Resistors, Low Value Surface Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric