Vishay WSL0805R0500FEA18

Fixed Resistor, Metal Strip, 0.25W, 0.05ohm, 0.1118V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R0500FEA18.

IHS

Datasheet5 pages2 years ago

Upverter

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+336%

CAD Models

Download Vishay WSL0805R0500FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 0.519
Stock
1,069,758
10,105
Authorized Distributors
6
4
Resistance
50 mΩ
50 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 0805 0.05 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Punched Paper T/R
Fixed Resistor, Metal Strip, 0.5W, 0.05ohm, 0.1581V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 0.05 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
PanasonicERJ-L06KF50MV
Res Thick Film 0805 0.05 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6BWFR050V
Res Current Sense Thick Film 0805 0.05 Ohm 1% 1/2W 0ppm/°C to 200ppm/°C Molded T/R
Res Thick Film 0805 0.05 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSL0805R0500FEA18 provided by its distributors.

Fixed Resistor, Metal Strip, 0.25W, 0.05ohm, 0.1118V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR WSL-HP 0.080Lx0.050W 2.03mmx1.27mm 0.25W 1/4W 50mOhm ±75ppm/C
WSL-HP Series 0805 0.25 W 50 mOhm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
METAL STRIP LOW OHMIC SMNT RESISTOR 0805 CASE 50MOHM +/-1% 0.25W +/-75PPM/C
SMD Resistor 0805 0,25W 1% R050 Taped
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.05ohms 1%
RES, METAL STRIP, 0.05OHM, 1%, 0805, FULL REEL; Resistance:0.05ohm; Product Range:WSL_18 Series; Resistor Case / Package:0805 [2012 Metric]; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL0805R0500FEA18.