Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-6BWFR050V

Res Current Sense Thick Film 0805 0.05 Ohm 1% 1/2W 0ppm/°C to 200ppm/°C Molded T/R
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6BWFR050V.

IHS

Datasheet10 pages8 years ago

Panasonic

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+37.85%

CAD Models

Download Panasonic ERJ-6BWFR050V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-12-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0805 0.05 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0508 0.047 Ohm 1% 0.5W(1/2W) ±150ppm/C Wide Terminal SMD Automotive T/R
RCWE Series 0805 0.05 Ohm ±1 % 0.25 W ±200 ppm/°C SMT Thick Film Resistor
Res Thick Film 0805 0.051 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
PanasonicERJ-L06KF50MV
Res Thick Film 0805 0.05 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL0805FR-070R05L
Res Thick Film 0805 0.05 Ohm 1% 1/8W ±1000ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ-6BWFR050V provided by its distributors.

Res Current Sense Thick Film 0805 0.05 Ohm 1% 1/2W 0ppm/°C to 200ppm/°C Molded T/R
Avnet Japan
Resistor, thick film, SMD 0805 (2012), 50 mΩ, 0.5 W, ±1 %, ERJ6BWFR050V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.05ohm, 0.1581V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Current Sense Resistors - SMD 0805 50mOhm 1% Curr Sense AEC-Q200
Current Sensing Resistors Thick Film Type / 0805 / 1% / 0,05Ohm / 0,5W / T.C.R.
50mΩ ±1% 500mW 0ppm/℃~200ppm/℃ 0805 SMD mount 2mm*1.25mm*750μm
0805 (2012Metric) 0805 ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 50mOhms ±200ppm/C
Curr Sense Res Smd, 0R05, 500Mw; |Panasonic ERJ6BWFR050V
Panasonic ERJ6BWFR050V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R05, 1%, 500 MW; Resistance:0.05ohm; Product Range:ERJ6BW Series; Resistor Case Style:0805 [2012 Metric]; Power Rating:500mW;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6BWFR050V