Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-L06KF50MV

Res Thick Film 0805 0.05 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-L06KF50MV.

Panasonic

Datasheet4 pages9 years ago

element14

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
-5.39%

CAD Models

Download Panasonic ERJ-L06KF50MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.181
Stock
996,495
61,088
Authorized Distributors
6
6
Resistance
50 mΩ
50 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
250 mW
330 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRL0805FR-070R05L
Res Thick Film 0805 0.05 Ohm 1% 1/8W ±1000ppm/°C Molded SMD SMD Paper T/R
Yageo GroupPE0805FRF070R05L
Res Metal Film 0805 0.05 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 0.05 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 0.047 Ohm 1% 0.125W(1/8W) ±1200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.05 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
0805 1/8WATT Lo-ohm Thick Film Current Sense Resistors .047 OHM 1/4W 1%

Descriptions

Descriptions of Panasonic ERJ-L06KF50MV provided by its distributors.

Res Thick Film 0805 0.05 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
250mW 50m¦¸ Surface Mount Current Sense Resistor ¡À100ppm/¡æ ¡À1% 0805 ROHS
50mΩ ±1% 250mW ±100ppm/°C 0805 SMD 2mm × 1.25mm × 700μm Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.05ohm, 0.1118V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 50mOhm ±100ppm/C
RES 0.05 OHM 1% 1/4W 0805 / 50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
RESISTOR;THICK FILM;RES 0.05 OHMS;PWR-RTG 0.125 W;TOL 1%;SMT;0805
Current Sensing Resistors Thick Film Type / 0805 / 1% / 0,05Ohm / 0,5W / T.C.R.
Thick Film Chip Res, Low ohmic, 0805 1%
Resistor, 0R05, 1%, THICK FILM, 0805;
Panasonic ERJL06KF50MV - Current Sensing Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-L06KF50MV.
  • ERJL06KF50MV
  • ERJL06KF50MV.