KOA Speer UR732ATTD50L0F

Res Thick Film 0805 0.05 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer UR732ATTD50L0F.

IHS

Datasheet2 pages3 years ago

Farnell

KOA Speer SCT

Arrow Electronics

Inventory History

3 month trend:
-31.00%

CAD Models

Download KOA Speer UR732ATTD50L0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.145
Stock
56,291
1,272,601
Authorized Distributors
6
6
Resistance
50 mΩ
50 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
330 mW
250 mW
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicERJ-L06KF50MV
Res Thick Film 0805 0.05 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupPE0805FRF070R05L
Res Metal Film 0805 0.05 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Current Sense Resistors - SMD 47 mOhms 100ppm 0805 1% AEC-Q200
Current Sense Resistors - SMD 47 mOhms 100PPM/C 250mW 0805 1%
TE ConnectivityRLP73M2AR051FTDF
Res Thick Film 0805 0.051 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
PanasonicERJ-6BWFR050V
Res Current Sense Thick Film 0805 0.05 Ohm 1% 1/2W 0ppm/°C to 200ppm/°C Molded T/R

Descriptions

Descriptions of KOA Speer UR732ATTD50L0F provided by its distributors.

Res Thick Film 0805 0.05 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.05ohm, 0.1285V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR UR73 0.079Lx0.049W 2.00mmx1.25mm 0.333W 1/3W 50mOhm ±100ppm/C
Res, 0R05, 0.33W, Thick Film, 0805 |Koa UR732ATTD50L0F
Current Sensing Chip Resistor, 0805, RoHS
KOA Speer SCT

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • UR732ATTD50L0F.