Vishay WSK1206R0500FEA18

Res Metal Strip 1206 50m Ohm 1% 1/4W ±35ppm/°C Molded SMD Embossed Plastic T/R
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSK1206R0500FEA18.

IHS

Datasheet4 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+37.74%

CAD Models

Download Vishay WSK1206R0500FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ8CWFR050V
Res Thick Film 1206 0.05 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Metal Strip 1206 0.05 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
PanasonicERJL08KF50MV
Res Thick Film 1206 0.05 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Strip 1206 0.05 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
PanasonicERJ-8BWFR050V
Res Thick Film 1206 0.05 Ohm 1% 1W 0ppm/C to 100ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-070R05L
Res Thick Film 1206 0.05 Ohm 1% 1/4W ±1000ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Vishay WSK1206R0500FEA18 provided by its distributors.

Res Metal Strip 1206 50m Ohm 1% 1/4W ±35ppm/°C Molded SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 0.5W, 0.05ohm, 0.1581V, 1% +/-Tol, 35ppm/Cel, Surface Mount, 1206
WSK Series 1206 0.5 W 0.05 Ohm ±1 % ±35 ppm/°C Power Metal Strip® Resistor
RES, 0R05, 0.5W, 1206, METAL STRIP; Resistance: 0.05ohm; Product Range: WSK-HP Series; Resistor Case / Package: 1206 ^3216 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Technology: Meta 08AJ1728

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSK1206R0500FEA18.