Panasonic ERJ8CWFR050V

Res Thick Film 1206 0.05 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8CWFR050V.

Upverter

Technical Drawing2 pages8 years ago

Future Electronics

Newark

JRH Electronics

TME

Inventory History

3 month trend:
-17.87%

CAD Models

Download Panasonic ERJ8CWFR050V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-08-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRL1206FR-070R05L
Res Thick Film 1206 0.05 Ohm 1% 1/4W ±1000ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 1206 0.051 Ohm 1% 0.5W(1/2W) ±1000ppm/C Pad SMD Automotive T/R
Res Metal Film 1206 0.051 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
PanasonicERJL08KF50MV
Res Thick Film 1206 0.05 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-B2CFR051V
Res Thick Film 0612 0.051 Ohm 1% 1W 0ppm/C to 150ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 1206 0.05 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ8CWFR050V provided by its distributors.

Res Thick Film 1206 0.05 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 50m Ohm 1% 1W ¡À50ppm/¡ãC Molded SMD Punched Paper T/R
LOW RESISTANCE TYPE THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 1W, 0.05ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
1206 LOW RESISTANCE CHIP RESISTOR / 1206 CHIP RESISTOR, 50 MILI OHM, 1%
ERJ Series 1206 50 mOhm 1 W ±1 % ±75 ppm/°C SMT Thick Film Chip Resistor
Current Sense Resistors - Smd 1206 50Mohm 1% Curr Sense Aec-Q200
Curr Sense Res Smd, 0R05, 1W; |Panasonic ERJ-8CWFR050V
Panasonic ERJ8CWFR050V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R05, 1%, 1 W, 1206; Resistance:0.05ohm; Product Range:ERJ8CW Series; Resistor Case Style:1206 [3216 Metric]; Power Rating:1W;
Resistor Type = Thick Film / Resistance mOhm = 50 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating W = 1 / Body Length mm = 3.2 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.65 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8CWFR050V
  • ERJ-8CWFR050V.