What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJL08KF50MV

Res Thick Film 1206 0.05 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJL08KF50MV.

Future Electronics

Datasheet4 pages9 years ago
Datasheet4 pages14 years ago
Datasheet6 pages16 years ago
Datasheet6 pages18 years ago

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+8.90%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ8CWFR050V
Res Thick Film 1206 0.05 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-8BWFR050V
Res Thick Film 1206 0.05 Ohm 1% 1W 0ppm/C to 100ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-070R05L
Res Thick Film 1206 0.05 Ohm 1% 1/4W ±1000ppm/°C Molded SMD SMD Paper T/R
Yageo GroupPE1206FRF070R05L
Res Metal Film 1206 0.05 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 0.051 Ohm 1% 0.5W(1/2W) ±1000ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.05 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJL08KF50MV provided by its distributors.

Res Thick Film 1206 0.05 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 0.05 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
RESISTOR, THICK FILM, 0.05 OHM, 250mW, 1RESISTOR, THICK FILM, 0.05 OHM, 250mW, 1%
ERJ Series 1206 50 mOhm 0.33 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 0.05 Ohms,Pwr-Rtg 0.33 W,Tol 1%,SMT,1206,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.05ohm, 0.1285V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.333W 1/3W 50mOhm ±100ppm/C
Current Sense Resistors - SMD 1206 0.05ohm 1% Curr Sense AEC-Q200
SMD Thick Film 1206 0,25W 1% 0,050R
50mΩ ±1% 333mW ±100ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJL08KF50MV - Current Sensing Chip Resistors
Thick Film Resistor, 0.05 Ohm, 250Mw, 1%, Full Reel; Resistance:0.05Ohm; Product Range:Erj-L08 Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film Rohs Compliant: Yes |Panasonic ERJ-L08KF50MV

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-L08KF50MV