
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | P17693CT-ND | 13,089 | 1 | Cut Tape | ||||||||
| Future Electronics | ERJ-8BWFR050V | 5,000 | 5K | Tape & Reel | ||||||||
| Newark | ERJ8BWFR050V | 4,010 | 10 | Cut Tape | ||||||||
| TME | ERJ8BWFR050V | 85 | 10 | 8h | ||||||||
| Onlinecomponents.com | ERJ-8BWFR050V | 2,500 | 1K | Bulk |
Download datasheets and manufacturer documentation for Panasonic ERJ-8BWFR050V.
Download Panasonic ERJ-8BWFR050V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-8BWFR050V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-8BWFR050V.