What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL1206R0500FEA

Res Metal Strip 1206 0.05 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0500FEA.

IHS

Datasheet5 pages2 years ago

Upverter

Newark

Farnell

Mouser

Inventory History

3 month trend:
+12.05%

CAD Models

Download Vishay WSL1206R0500FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.357
$ 0.357
Stock
2,032,401
121,135
121,135
Authorized Distributors
6
6
6
Resistance
50 mΩ
50 mΩ
50 mΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE ConnectivityTL2BR047F
Res Metal Foil 1206 0.047 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD T/R
PanasonicERJL08KF50MV
Res Thick Film 1206 0.05 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRL1206FR-7W0R05L
500mW Thick Film Resistors ±1000ppm/℃ ±1% 50mΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRL1206FR-070R05L
Res Thick Film 1206 0.05 Ohm 1% 1/4W ±1000ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 1206 0.051 Ohm 1% 0.5W(1/2W) ±1000ppm/C Pad SMD Automotive T/R
PanasonicERJ-L08KF47MV
Res Thick Film 1206 0.047 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay WSL1206R0500FEA provided by its distributors.

Res Metal Strip 1206 0.05 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Metal Strip, 0.25W, 0.05ohm, 0.1118V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
250mW ±75ppm/℃ ±1% 50mΩ 1206 Chip Resistor - Surface Mount ROHS
1206 (3216Metric) FIXED RESISTOR WSL 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 50mOhm ±75ppm/C
Curr Sense Res Smd, 0R05, 250Mw; |Vishay WSL1206R0500FEA.
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.05ohms 1%
SMD Resistor 1206 0,25W 1% R05 Taped
RESISTOR;METAL FILM;RES 0.05 OHMS;PWR-RTG 0.25 W;TOL 1%;SMT;1206
50mΩ ±1% 250mW ±75ppm/℃ 1206 SMD mount 3.2mm*1.6mm*890μm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL1206R0500FEA.