
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | WSHM2818R0200FEB | 2 | 1 | Cut Tape | ||||||||
| Future Electronics | WSHM2818R0200FEB | 0 | 1K | Tape & Reel | ||||||||
| Avnet | WSHM2818R0200FEB | 0 | 1K | 3h | ||||||||
| Arrow Electronics | WSHM2818R0200FEB | 0 | 1K | |||||||||
| Farnell | WSHM2818R0200FEB | 2 | 1 | Cut Tape | 11h |
Download datasheets and manufacturer documentation for Vishay WSHM2818R0200FEB.
Download Vishay WSHM2818R0200FEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay WSHM2818R0200FEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay WSHM2818R0200FEB.