Vishay WSLP1206R0200FEA

Chip Resistor, 20mΩ ±1%, 1W, ±75ppm/°C, 1206, SMD, 3.2mm × 1.6mm × 890μm
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP1206R0200FEA.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-4.36%

CAD Models

Download Vishay WSLP1206R0200FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.286
$ 0.531
Stock
1,801,665
70,666
Authorized Distributors
6
6
Resistance
20 mΩ
20 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ8CWFR020V
Res Thick Film 1206 0.02 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-MP2MF22MU
Res Metal Plate 1206 0.022 Ohm 1% 1W ±75ppm/°C Pad SMD Automotive T/R
PanasonicERJ8CWFR022V
Res Thick Film 1206 0.022 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSLP1206R0200FEA provided by its distributors.

Chip Resistor, 20mΩ ±1%, 1W, ±75ppm/°C, 1206, SMD, 3.2mm × 1.6mm × 890μm
Res Metal Strip 1206 0.02 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD; VISHAY; WSLP1206R0200FEA; 20 mOhm; 1206; 75 ppm/°C; 1 %
WSLP Series 1206 1 W 0.02 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
1206 (3216Metric) FIXED RESISTOR WSLP 0.126Lx0.063W 3.20mmx1.60mm 1W 20mOhm ±75ppm/C
Curr Sense Res Smd, 0R02, 1W; |Vishay WSLP1206R0200FEA.
METAL STRIP LOW OHMIC SMNT RESISTOR 1206 CASE 20MOHM +/-1% 1W +/-75PPM/DEGC
WIREWOUND RESISTOR, 0.02 OHM, 1W, ±1%; Resistance: 0.02ohm; Product Range: WSLP Series; Resistor Case / Package: 1206 ^3216 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Technology: Metal 33R2635

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSLP1206R0200FEA.