Vishay WSHM2818R0200FEA

Res Metal Strip 2818 0.02 Ohm 1% 7W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSHM2818R0200FEA.

IHS

Datasheet5 pages2 years ago

Upverter

Farnell

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+1.19%

CAD Models

Download Vishay WSHM2818R0200FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 0.806
Stock
203,064
62,383
Authorized Distributors
6
6
Resistance
20 mΩ
20 mΩ
Case/Package
2818
2818
Tolerance
1 %
1 %
Power Rating
7 W
7 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSHM2818R0200FEA provided by its distributors.

Res Metal Strip 2818 0.02 Ohm 1% 7W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 7W, 0.02ohm, 0.3742V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2818
SMD Resistor Nonstandard 20MΩ ±1% 7W ±75ppm/℃
RES 0.02 OHM 1% 7W 2818 / 20 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
6W 20mΩ Patch Current Sensing Resistors ±75ppm/℃ ±1% 2818 Current Sense Resistors / Shunt Resistors ROHS
Current Sampling Resistor/Shunt
20m¦¸ ¡À1% ¡À75ppm/¡æ 7W 2818 7.1mm*4.6mm*1.75mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSHM2818R0200FEA.