TE Connectivity TLR3A30WR020FTDG

Current Sense Resistors - SMD TLR 2512 3.0W R020 1% 75PPM 4K RL
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLR3A30WR020FTDG.

IHS

Datasheet2 pages9 years ago

Electro Sonic

TE Connectivity

element14 APAC

Sager Electronics

CAD Models

Download TE Connectivity TLR3A30WR020FTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 3W, 0.02ohm, 0.245V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Res Metal Strip 4527 0.02 Ohm 1% 3W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 3W, 0.02ohm, 0.245V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
TE ConnectivityTLR3A30WR018FTDG
Res Metal Strip 2512 0.018 Ohm 1% 3W ±75ppm/C Pad SMD T/R
KOA SpeerSL3TTED20L0F
Fixed Resistor, 3W, 0.02ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of TE Connectivity TLR3A30WR020FTDG provided by its distributors.

Current Sense Resistors - SMD TLR 2512 3.0W R020 1% 75PPM 4K RL
Surface Mount Resistor Fixed Single (SMD)
CURRENT SENSE RES, 0R02, 1%, 3 W, 2512
TLR 2512 3.0W R020 1% 75PPM 4K RL Surface Mount Resistor | Part Number: TLR3A30WR020FTDG | Internal Number: 5-2176166-8 | TE Connectivity
CURRENT SENSE RES, 0R02, 1%, 3 W, 2512; Resistance: 0.02ohm; Product Range: TLR Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 3W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temperature

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-2176166-8