Vishay W01G-E4/51

W01G Series 100 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay W01G-E4/51.

Newark

Datasheet4 pages5 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago

element14 APAC

Future Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
-18.28%

CAD Models

Download Vishay W01G-E4/51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.327
$ 0.086
$ 0.086
Stock
216,273
2,580
2,580
Authorized Distributors
6
1
1
Average Rectified Current
1.5 A
-
-
Peak Reverse Current
5 µA
10 pA
10 pA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Max Operating Temperature
150 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
100 V
100 V
100 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

W06G Series 600 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
W04G Series 400 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
W005G Series 50 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
onsemiDF02S
DF02S Series 1.1 V 1.5 A 200 V Surface Mount Bridge Rectifier - SDIP-4
onsemiDF01M
DF01M Series 100 V 1.5 A Through Hole Single Phase Bridge Rectifier - DFM-4
onsemiDF005M
DF005M Series 1.5 A 50 V 5 uA Through Hole Bridge Rectifier - DIP-4

Descriptions

Descriptions of Vishay W01G-E4/51 provided by its distributors.

W01G Series 100 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
50A 5uA@100V 1V@1A 1.5A 100V -55℃~+150℃@(Tj) WOG Bridge Rectifiers ROHS
Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon
Rectifier Bridge Diode Single 100V 1.5A 4-Pin Case WOG Bulk
BRIDGE RECT 1PHASE 100V 1.5A WOG
1.5A,100V,GPP,SIN PHASE,BRIDGE
BRIDGE RECTIFIER, 1PH 1.5A 100V THOUGH HOLE; No. of Phases:Single Phase; Repetitive Peak Reverse Voltage:100V; Average Forward Current:1.5A; Bridge Rectifier Case Style:Through Hole; No. of Pins:4Pins; Forward Voltage Max:1V RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • W01G-E4/51.