Vishay VS-MUR820PBF

Diode, Rectifier, Ultrafast, Vr 200V, If 8A, Pkg TO-220AC, Vf 0.975V, Trr 25NS, Cj 25PF
$ 0.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-MUR820PBF.

Newark

Datasheet8 pages10 years ago
Datasheet8 pages9 years ago
Datasheet7 pages21 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

element14

CAD Models

Download Vishay VS-MUR820PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.9
$ 0.491
Stock
137,776
1,010,531
Authorized Distributors
3
6
Mount
Through Hole
-
Case/Package
TO-220-2
TO-220-2
Forward Voltage
895 mV
975 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
8 A
8 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-05-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 10A, 300V V(RRM), Silicon, TO-220AC
VishayMUR820PBF
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 16A, 300V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH803D
Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH802FP
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Vishay VS-MUR820PBF provided by its distributors.

DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 8A, PKG TO-220AC, VF 0.975V, TRR 25NS, CJ 25PF
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
VISHAY VS-MUR820PBF. Fast / Ultrafast Diode, Single, 200 V, 8 A, 975 mV, 25 ns, 100 A
Diode Switching 200V 8A 2-Pin(2+Tab) TO-220AC Tube
DIODE, ULTRAFAST, 8A, 200V; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):8A; Forward Voltage VF Max:975mV; Reverse Recovery Time trr Max:25ns; Forward Surge Current Ifsm Max:100A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:TO-220AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:100A; Forward Current If Max:8mA; Forward Voltage:975mV; Junction Temperature Tj Max:175°C; Junction to Case Thermal Resistance A:3°C/W; Package / Case:TO-220AC; Reverse Recovery Time trr Typ:25ns; Termination Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-MUR820PBF.