Vishay MUR820PBF

Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MUR820PBF.

element14

Datasheet7 pages15 years ago
Datasheet7 pages16 years ago

RS (Formerly Allied Electronics)

Future Electronics

iiiC

DigiKey

CAD Models

Download Vishay MUR820PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.627
$ 0.627
Stock
28,767
125,030
125,030
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
TO-220-2
-
-
Forward Voltage
975 mV
975 mV
975 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-12-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-31
LTD Date2019-06-30

Related Parts

DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 8A, PKG TO-220AC, VF 0.975V, TRR 25NS, CJ 25PF
Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 10A, 300V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 16A, 300V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH803D
Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH802FP
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Vishay MUR820PBF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
MUR820 Series 8 A 200 V 35 ns Ultrafast Plastic Rectifier - TO-220AC
Diode Switching 200V 8A 2-Pin(2+Tab) TO-220AC Tube
Rectifier diode/fast TO-220 200 V
Ultra Fast Recovery Power Rectifier; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Current, If(AV):8A; Forward Surge Current Max, Ifsm:100A; Reverse Recovery Time, trr:25ns; Forward Voltage Max, VF:0.975V; Package/Case:TO-220AC ;RoHS Compliant: Yes
DIODE, ULTRAFAST, 8A, 200V; Diode Type:Fast Recovery; Voltage, Vrrm:200V; Current, If AV:8A; Current, Ifsm:100A; Time, trr Typ:25ns; Voltage, Vf Max:0.975V; Temperature, Tj Max:175°C; Termination Type:Through Hole; Operating Temperature Range:-65°C to +175°C; Case Style:TO-220AC; No. of Pins:2; Current, Ifs Max:100A; Forward Current:8mA; Forward Voltage:0.975V; Thermal Resistance, Junction to Case A:3°C/W; Time, trr Max:25ns

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric