onsemi MUR820G

Diode MUR820 Switching Power Rectifier 200 Volt 8 Amp TO-220AC
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR820G.

Upverter

Datasheet8 pages12 years ago

IHS

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
+4.61%

CAD Models

Download onsemi MUR820G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.43
$ 0.9
Stock
528,748
158,703
Authorized Distributors
6
1
Mount
-
Through Hole
Case/Package
TO-220-2
TO-220-2
Forward Voltage
975 mV
895 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
8 A
8 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1982-12-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMUR810G
onsemi Rectifier diode Diodes, 8A, 100V, Through hole mounting, TO-220ACencapsulation, 2needle
onsemiMUR815G
Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, TO-220AC
onsemiMUR805G
Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH803D
Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC
8 A 200 V 35 ns Flange Mount Plastic Ultrafast Rectifier - TO-220AC
150V 125A 35ns 10μA 8A Freestanding TO-220AC Through hole mounting 10.54mm*4.7mm*8.89mm

Descriptions

Descriptions of onsemi MUR820G provided by its distributors.

Diode MUR820 Switching Power Rectifier 200 Volt 8 Amp TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 200V 8A 35ns 2-Pin(2+Tab) TO-220AC Tube
onsemi Rectifier Diode, 8A, 200V, TH, TO-220AC Package, 2-Pin
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 200 V
8A 200V Fast Recovery Rectifier Diode TO-220AC
Rectifier Diodes & Bridges; MUR820G; ON SEMICONDUCTOR; 2; 8 A; 200 V; 5 µA
200V Single 975mV@8A 35ns 8A TO-220-2 Switching Diode ROHS
DIODE, ULTRAFAST, 8A, 200V; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 975mV; Reverse Recovery Time trr Max: 35ns; Forward Surge Current Ifsm Ma

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd